501AAA50M0000BAFR

DigiKey Part Number
501AAA50M0000BAFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
501AAA50M0000BAFR
Description
OSC CMEMS 50.0000MHZ LVCMOS
Customer Reference
Detailed Description
50 MHz CMEMS® LVCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.157" L x 0.126" W (4.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
2.5mA
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,52215 €783,23 €
Manufacturers Standard Package