


MT-8-15 | |
|---|---|
DigiKey Part Number | 595-1986-ND |
Manufacturer | |
Manufacturer Product Number | MT-8-15 |
Description | PWR XFMR LAMINATED 8VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 8VA Power Transformer 115V Primary 5V, 15V Secondary 4A, 500mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MT-8-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 5V, 15V | |
Current - Output (Max) | 4A, 500mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 8VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 102.40mm L x 58.50mm W | |
Height - Seated (Max) | 67.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 25,61200 € | 768,36 € |
| Unit Price without VAT: | 25,61200 € |
|---|---|
| Unit Price with VAT: | 30,73440 € |

