


MT-7-12 | |
|---|---|
DigiKey Part Number | MT-7-12-ND |
Manufacturer | |
Manufacturer Product Number | MT-7-12 |
Description | PWR XFMR LAMINATED 7VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 7VA Power Transformer 115V Primary 5V, 12V Secondary 2.8A, 350mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MT-7-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 5V, 12V | |
Current - Output (Max) | 2.8A, 350mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 7VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 93.70mm L x 49.20mm W | |
Height - Seated (Max) | 57.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 18,85425 € | 754,17 € |
| Unit Price without VAT: | 18,85425 € |
|---|---|
| Unit Price with VAT: | 22,62510 € |

