133-R ALMOND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
133-R ALMOND
SR Series Standard

133R,AL

Digi-Key Part Number
SR133-RA-ND
Manufacturer
Serpac
Manufacturer Product Number
133R,AL
Supplier
Description
BOX ABS ALMOND 4.380"L X 3.250"W
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Box Plastic, ABS Almond Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 2.500" (63.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Serpac
Series
Package
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.380" L x 3.250" W (111.25mm x 82.55mm)
Height
2.500" (63.50mm)
Area (L x W)
14.2in² (92cm²)
Design
Hand Held, Split Sides
Material
Plastic, ABS
Color
Almond
Thickness
0.100" (2.54mm)
Features
Front Access, PCB Supports
Ratings
IP40, NEMA 1
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from Digi-Key
Weight
0.242 lb (109.77 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3923.10.9000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
114,38000 €14,38 €
Additional Resources
AttributeDescription
Other Names
133-R ALMOND
133R-AL
SR133-RA
Standard Package1