S1W0-3535407003-00000000-00004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Seoul Semiconductor Inc.
In Stock: 0
Unit Price: 0,20464 €
Datasheet
S1W0-3535277003-00000000-00004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-3535407003-00000000-00004

DigiKey Part Number
897-S1W0-3535407003-00000000-00004TR-ND - Tape & Reel (TR)
897-S1W0-3535407003-00000000-00004CT-ND - Cut Tape (CT)
897-S1W0-3535407003-00000000-00004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-3535407003-00000000-00004
Description
LED Z-POWER NEUT WHT 4000K 3535
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Z-Power White, Neutral 4000K 2.85V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
70
Current - Max
2A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 2000,32418 €2 334,10 €
22 5000,31670 €7 125,75 €
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,18800 €