IAC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAC24A

Digi-Key Part Number
IAC24A-ND
Manufacturer
Manufacturer Product Number
IAC24A
Description
AC INPUT MODULE 240V
Detailed Description
AC Input Module Output Module 16mA 24VDC Output 240VAC Supply
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Crydom
Series
Package
Tray
Product Status
Obsolete
Type
AC Input Module
Color
Yellow
Style
Standard
Voltage - Input
240VAC
Current - Input
5 mA
Voltage - Output
24VDC
Current - Output
16mA
Turn On Time
20ms
Turn Off Time
20ms
Features
Hold Down Screw
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.49.0055
Additional Resources
AttributeDescription
Other Names2266-IAC24A
Standard Package25
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
70-IAC24AWEC82266-70-IAC24A-ND17,60000 €Direct