EVOLUTION DUAL SERIES_CD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD2450E4VH

Digi-Key Part Number
CD2450E4VH-ND
Manufacturer
Sensata-Crydom
Manufacturer Product Number
CD2450E4VH
Supplier
Description
SSR RELAY SPST-NO 50A 24-280V
Detailed Description
Solid State SPST-NO (1 Form A) x 2 Hockey Puck
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Crydom
Series
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NO (1 Form A) x 2
Output Type
AC, Zero Cross
Voltage - Input
15 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
50 A
Termination Style
Screw Terminal
Package / Case
Hockey Puck
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536.41.0060
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package20