TO-220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220 Pkg
6700 Series
Normally Open Circuit

67F095

Digi-Key Part Number
723-1185-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
67F095
Supplier
Description
THERMOSTAT 95DEG C NO TO220-2
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Thermostat 203°F (95°C) SPST-NO TO-220-2 PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Tube
Part Status
Active
Circuit
SPST-NO
Switching Temperature
203°F (95°C)
Reset Temperature
140°F (60°C)
Current Rating - AC
-
Current Rating - DC
0.5A (48V)
Tolerance
±9°F (±5°C)
Switching Cycles
20K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
TO-220-2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
All prices are in EUR
Tube
QtyUnit PriceExt Price
19,12000 €9,12 €
55,92000 €29,60 €
105,32800 €53,28 €
254,73600 €118,40 €
504,38060 €219,03 €
1003,78860 €378,86 €
Additional Resources
AttributeDescription
Other Names723-1185
Standard Package50