SCX Series SC32S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC20S-12.5PF20PPM

Digi-Key Part Number
728-1075-2-ND - Tape & Reel (TR)
728-1075-1-ND - Cut Tape (CT)
728-1075-6-ND - Digi-Reel®
Manufacturer
Seiko Instruments
Manufacturer Product Number
SC20S-12.5PF20PPM
Supplier
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Seiko Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0010
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,66000 €0,66 €
100,58500 €5,85 €
500,54640 €27,32 €
1000,48290 €48,29 €
5000,45746 €228,73 €
1 0000,38121 €381,21 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,36850 €1 105,50 €