110991410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110991410

Digi-Key Part Number
1597-110991410-ND
Manufacturer
Manufacturer Product Number
110991410
Description
RE_COMPUTER CASE: SIDE PANELS FO
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Case Black, Blue Hand Held, Split Sides X
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
-
Package
Bulk
Product Status
Active
Container Type
Case
Platform
BeagleBone Green
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hand Held, Split Sides
Material
-
Color
Black, Blue
Features
-
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3923.10.9000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
11,55000 €1,55 €