A12FA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7022.0560

Digi-Key Part Number
486-1940-ND
Manufacturer
Manufacturer Product Number
7022.0560
Description
FUSE CERM 400MA 500VAC 3AB 3AG
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
400 mA 500 V AC DC Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
150kA
Melting I²t
0.025
Approval Agency
UR
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.10.0040
In-Stock: 1 001
All prices are in EUR
Bulk
QtyUnit PriceExt Price
14,70000 €4,70 €
504,47560 €223,78 €
1003,96860 €396,86 €
5002,59722 €1 298,61 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
486-1940
7022056
Standard Package100