23006300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23006300

Digi-Key Part Number
1439-1389-ND
Manufacturer
Manufacturer Product Number
23006300
Description
BACKPLANE 3U 8 CHAN COMPACTPCI
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Backplane 3U 8 Channel CompactPCI® - Connector Spacing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Schroff
Series
Package
Box
Product Status
Active
Panel Units
3U
Number of Channels
8
Interface
CompactPCI®
Connector Spacing
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
All prices are in EUR
Box
QtyUnit PriceExt Price
1608,44000 €608,44 €
5597,57200 €2 987,86 €
10586,70800 €5 867,08 €
25578,01640 €14 450,41 €