FN2070-12-06 | |
---|---|
DigiKey Part Number | 817-1309-ND |
Manufacturer | |
Manufacturer Product Number | FN2070-12-06 |
Description | LINE FILTER 110V/250VAC 12A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 12 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 3.25mH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,16000 € | 42,16 € |
20 | 40,75950 € | 815,19 € |
40 | 37,94850 € | 1 517,94 € |
80 | 36,60163 € | 2 928,13 € |