FK40-30 | |
---|---|
DigiKey Part Number | FK40-30-ND |
Manufacturer | |
Manufacturer Product Number | FK40-30 |
Description | FILTER KIT 40MM 30PPI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Filter Guard Assembly Plastic, Polyurethane Foam 2 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | - | |
Features | 2 Rings | |
Material | Plastic, Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,42548 € | 712,74 € |
Unit Price without VAT: | 1,42548 € |
---|---|
Unit Price with VAT: | 1,71058 € |