STA4xxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA431A

Digi-Key Part Number
STA431A-ND
Manufacturer
Sanken
Manufacturer Product Number
STA431A
Supplier
Description
TRANS 2NPN/2PNP 60V 3A 10SIP
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN, 2 PNP (H-Bridge) 60V 3A - 4W Through Hole 10-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sanken
Series
-
Package
Bulk
Part Status
Last Time Buy
Transistor Type
2 NPN, 2 PNP (H-Bridge)
Current - Collector (Ic) (Max)
3A
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 2A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1A, 4V
Power - Max
4W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0095
All prices are in EUR
Bulk
QtyUnit PriceExt Price
8001,82940 €1 463,52 €
Additional Resources
AttributeDescription
Other NamesSTA431A DK
Standard Package800