LSHM-150-06.0-L-DV-A-S-TR | |
---|---|
DigiKey Part Number | SAM14159TR-ND - Tape & Reel (TR) SAM14159CT-ND - Cut Tape (CT) SAM14159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-06.0-L-DV-A-S-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-06.0-L-DV-A-S-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,25000 € | 8,25 € |
10 | 7,89200 € | 78,92 € |
25 | 7,63160 € | 190,79 € |
50 | 7,02500 € | 351,25 € |
100 | 6,25530 € | 625,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
275 | 6,25531 € | 1 720,21 € |
550 | 5,49064 € | 3 019,85 € |
1 375 | 5,23815 € | 7 202,46 € |