cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLH-107-F-D-BE-K-TR

Digi-Key Part Number
CLH-107-F-D-BE-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLH-107-F-D-BE-K-TR
Description
LOW PROFILE/SMT STRIPS
Detailed Description
14 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Connector Type
Receptacle, Bottom Entry
Contact Type
Female Socket
Style
Number of Positions
14
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insulation Color
Black
Insulation Height
0.140" (3.56mm)
Contact Length - Post
-
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package825