RC Series 0603(1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUT1608FR430CS

Digi-Key Part Number
RUT1608FR430CS-ND - Tape & Reel (TR)
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
RUT1608FR430CS
Supplier
Description
RES 0.43 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
430 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
430 mOhms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2 000 0000,05697 €113 940,00 €
Additional Resources
AttributeDescription
Standard Package5 000