RC Series 1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3225F8060CS

Digi-Key Part Number
RC3225F8060CS-ND - Tape & Reel (TR)
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
RC3225F8060CS
Supplier
Description
RES 806 OHM 1% 1/3W 1210
Detailed Description
806 Ohms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
806 Ohms
Tolerance
±1%
Power (Watts)
0.333W, 1/3W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.100" W (3.20mm x 2.55mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Standard Package5 000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERJ-14NF8060UPanasonic Electronic Components28 510P806AACT-ND0,42000 €Similar
ERJ-P14F8060UPanasonic Electronic Components4 963P16137CT-ND0,48000 €Similar