CBM-4020C-160-367-20

DigiKey Part Number
2223-CBM-4020C-160-367-20-ND
Manufacturer
Manufacturer Product Number
CBM-4020C-160-367-20
Description
DC BLOWER, 40 MM SQUARE, 20 MM,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 40.5mm L x 40.5mm H omniCOOL™ Magnetic Sleeve 2.7 CFM (0.076m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-4020C-160-367-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 40.5mm L x 40.5mm H
Width
20.00mm
Air Flow
2.7 CFM (0.076m³/min)
Static Pressure
0.190 in H2O (47.3 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
-
Noise
36.7dB(A)
Power (Watts)
0.96 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
In-Stock: 198
Can ship immediately
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,94000 €6,94 €
106,18500 €61,85 €
255,90800 €147,70 €
505,70680 €285,34 €
1005,51260 €551,26 €
3005,21857 €1 565,57 €
5005,08730 €2 543,65 €
Manufacturers Standard Package
Unit Price without VAT:6,94000 €
Unit Price with VAT:8,32800 €