CBM-4020C-130-216 | |
---|---|
DigiKey Part Number | 2223-CBM-4020C-130-216-ND |
Manufacturer | |
Manufacturer Product Number | CBM-4020C-130-216 |
Description | DC BLOWER, 40 MM SQUARE, 20 MM, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 40.5mm L x 40.5mm H omniCOOL™ Magnetic Sleeve 1.3 CFM (0.036m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-4020C-130-216 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 40.5mm L x 40.5mm H | |
Width | 20.00mm | |
Air Flow | 1.3 CFM (0.036m³/min) | |
Static Pressure | 0.050 in H2O (12.4 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | - | |
Noise | 21.6dB(A) | |
Power (Watts) | 0.24 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.020A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 4,78106 € | 2 390,53 € |
Unit Price without VAT: | 4,78106 € |
---|---|
Unit Price with VAT: | 5,73727 € |