TCM-0603-pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCM-0603-pkg
TC(O) Series Side 2
TC(O) Series Bottom

TCM0J106M8R

Digi-Key Part Number
511-1494-2-ND - Tape & Reel (TR)
511-1494-1-ND - Cut Tape (CT)
511-1494-6-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
TCM0J106M8R
Supplier
Description
CAP TANT 10UF 20% 6.3V 0603
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 9Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,66000 €0,66 €
100,46600 €4,66 €
500,35240 €17,62 €
1000,30690 €30,69 €
5000,22736 €113,68 €
1 0000,19324 €193,24 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,17051 €682,04 €
Additional Resources
AttributeDescription
Other Names
Q7637724
511-1494-6
511-1494-1
511-1494-2
Standard Package4 000