RPM872-H12E4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 11 431
Unit Price: 4,89000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM872-H12E4

DigiKey Part Number
RPM872-H12E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPM872-H12E4
Description
MODULE IRDA 115.2KBPS 8SMD
Detailed Description
115.2kbs (SIR) IRDA Transceiver Top View
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Data Rate
115.2kbs (SIR)
Voltage - Supply
2 V ~ 3.6 V
Idle Current, Typ @ 25°C
75 µA
Link Range, Low Power
20cm, 60cm
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Size
8.00mm x 3.00mm x 2.92mm
Standards
IrDA 1.2
Shutdown
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.49.1050
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TFDU4301-TT1Vishay Semiconductor Opto Division11 431TFDU4301-TT1CT-ND4,89000 €Similar
Additional Resources
AttributeDescription
Standard Package1 000