PMDU PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMDU PKG
Diode SOD-123

RB160M-60TR

Digi-Key Part Number
846-RB160M-60TR-ND - Tape & Reel (TR)
846-RB160M-60TRCT-ND - Cut Tape (CT)
846-RB160M-60TRDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RB160M-60TR
Supplier
Description
DIODE SCHOTTKY 60V 1A PMDU
Detailed Description
Diode Schottky 60 V 1A Surface Mount PMDU
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
40pF @ 10V, 1MHz
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,34000 €0,34 €
100,27600 €2,76 €
1000,18800 €18,80 €
5000,14098 €70,49 €
1 0000,10574 €105,74 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,09693 €290,79 €
6 0000,09106 €546,36 €
Additional Resources
AttributeDescription
Other Names
846-RB160M-60CT-ND
846-RB160M-60TRCT
Q4410626
RB160M-60TR-NDL
846-RB160M-60DKR-ND
846-RB160M-60CT
RB160M-60CT
846-RB160M-60TRDKR
RB160M-60CT-ND
RB160M-60TR-ND
846-RB160M-60DKR
RB160M-60DKR-ND
846-RB160M-60TR
RB160M60TR
RB160M-60DKR
Standard Package3 000