
BD71631QWZ-TR | ||
---|---|---|
Digi-Key Part Number | 846-BD71631QWZ-TR-ND - Tape & Reel (TR) 846-BD71631QWZ-TRCT-ND - Cut Tape (CT) 846-BD71631QWZ-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD71631QWZ-TR | |
Description | BD71631QWZ IS A LINEAR CHARGER F | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Charger IC Lithium Ion/Polymer UMMP10LZ1824 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 300mA | |
Battery Pack Voltage | 4.7V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -30°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN Exposed Pad | |
Supplier Device Package | UMMP10LZ1824 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BD71631QWZ |
Video File | BD71631QWZ-TR | Datasheet Preview |
Featured Product | BD71631QWZ Battery Charger |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 2,12000 € | 2,12 € |
10 | 1,90500 € | 19,05 € |
25 | 1,79800 € | 44,95 € |
100 | 1,53180 € | 153,18 € |
250 | 1,43832 € | 359,58 € |
500 | 1,25854 € | 629,27 € |
1 000 | 1,04279 € | 1 042,79 € |
Qty | Unit Price | Ext Price |
---|---|---|
2 500 | 1,01768 € | 2 544,20 € |
Attribute | Description |
---|---|
Other Names | 846-BD71631QWZ-TRCT 846-BD71631QWZ-TR 846-BD71631QWZ-TRDKR |
Standard Package | 2 500 |