5-SSOP_SSOP5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD45252G-TR

Digi-Key Part Number
BD45252GTR-ND - Tape & Reel (TR)
BD45252GCT-ND - Cut Tape (CT)
BD45252GDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD45252G-TR
Supplier
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
180ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,62000 €0,62 €
100,54300 €5,43 €
250,51000 €12,75 €
1000,41630 €41,63 €
2500,38664 €96,66 €
5000,32906 €164,53 €
1 0000,26325 €263,25 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,23857 €715,71 €
6 0000,23282 €1 396,92 €
Additional Resources
AttributeDescription
Other Names
BD45252GTR
BD45252G-TR-ND
BD45252GCT
BD45252GDKR
Standard Package3 000