
MPC8270VVUPEA | ||
---|---|---|
Digi-Key Part Number | 2156-MPC8270VVUPEA-1727-ND | |
Manufacturer | ||
Manufacturer Product Number | MPC8270VVUPEA | |
Description | POWERQUICC 32 BIT POWER ARCHITEC | |
Detailed Description | PowerPC G2_LE Microprocessor IC - 1 Core, 32-Bit 300MHz 480-TBGA (37.5x37.5) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nexperia USA Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Core Processor | PowerPC G2_LE | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 300MHz | |
Co-Processors/DSP | Communications; RISC CPM | |
RAM Controllers | DRAM, SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps (3) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 3.3V | |
Operating Temperature | 0°C ~ 105°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 480-LBGA Exposed Pad | |
Supplier Device Package | 480-TBGA (37.5x37.5) | |
Additional Interfaces | HDLC/SDLC, I²C, PCI, SCC, SMC, SPI, TDM, UART |
Resource Type | Link |
---|---|
Datasheets | MPC8280 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
REACH Status | Vendor Undefined |
ECCN | 3A991 |
HTSUS | 8542.31.0001 |
Attribute | Description |
---|---|
Other Names | 2156-MPC8270VVUPEA-1727 |
Standard Package | 1 |