
74HCT4351D/C4118 | |
|---|---|
DigiKey Part Number | 2156-74HCT4351D/C4118-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4351D/C4118 |
Description | 74HCT4351D - SINGLE-ENDED MUX |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SP8T - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 35ns, 23ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |

