ISL8025IRTAJZ-T

DigiKey Part Number
20-ISL8025IRTAJZ-TTR-ND - Tape & Reel (TR)
20-ISL8025IRTAJZ-TCT-ND - Cut Tape (CT)
20-ISL8025IRTAJZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8025IRTAJZ-T
Description
IC REG BUCK ADJ 5A 16TQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL8025IRTAJZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (3x3)
Base Product Number
In-Stock: 10 123
Can ship immediately
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 €3,55 €
102,32900 €23,29 €
252,01080 €50,27 €
1001,65320 €165,32 €
2501,47932 €369,83 €
5001,37318 €686,59 €
1 0001,28496 €1 284,96 €
2 5001,19086 €2 977,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,12020 €6 721,20 €
Manufacturers Standard Package
Unit Price without VAT:3,55000 €
Unit Price with VAT:4,26000 €