8-VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSE2002GB2A1NCG8

Digi-Key Part Number
800-3663-2-ND - Tape & Reel (TR)
800-3663-1-ND - Cut Tape (CT)
800-3663-6-ND - Digi-Reel®
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
TSE2002GB2A1NCG8
Supplier
Description
IC TEMP SENS EEPROM DFN-8
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Temp Monitoring System (Sensor) -20°C ~ 125°C Internal Sensor I²C/SMBus Output 8-VFQFPN (2x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Temp Monitoring System (Sensor)
Sensor Type
Internal
Sensing Temperature
-20°C ~ 125°C
Accuracy
±2°C
Topology
ADC, Register Bank
Output Type
I²C/SMBus
Output Alarm
No
Output Fan
No
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-20°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-VFQFPN (2x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2 5000,81002 €2 025,05 €
Cut Tape (CT)
QtyUnit PriceExt Price
11,81000 €1,81 €
51,71000 €8,55 €
101,46600 €14,66 €
251,17280 €29,32 €
501,07520 €53,76 €
1000,97750 €97,75 €
5000,85528 €427,64 €
1 0000,81618 €816,18 €
Digi-Reel®
QtyUnit PriceExt Price
11,80000 €1,80 €
51,69600 €8,48 €
101,45500 €14,55 €
251,16400 €29,10 €
501,06700 €53,35 €
1000,97010 €97,01 €
5000,84882 €424,41 €
1 0000,81003 €810,03 €
Additional Resources
AttributeDescription
Other Names
IDTTSE2002GB2A1NCG8-ND
800-3663-6
800-3663-2
800-3663-1
TSE2002GB2A1NCG8-ND
IDTTSE2002GB2A1NCG8
Standard Package2 500