6-CLCC Bottom View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-CLCC Bottom View
6-CLCC

8N4SV75BC-0053CDI

Digi-Key Part Number
8N4SV75BC-0053CDI-ND
Manufacturer
Manufacturer Product Number
8N4SV75BC-0053CDI
Description
IC OSC VCXO 160MHZ 6-CLCC
Detailed Description
VCXO IC 160MHz 6-CLCC (7x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Product Status
Active
Type
VCXO
Count
-
Frequency
160MHz
Voltage - Supply
2.375V ~ 2.625V
Current - Supply
136 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
6-CLCC
Supplier Device Package
6-CLCC (7x5)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
IDT8N4SV75BC-0053CDI
IDT8N4SV75BC-0053CDI-ND
Standard Package364