- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
8N3QV01FG-0101CDI8 | ||
---|---|---|
Digi-Key Part Number | 8N3QV01FG-0101CDI8-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 8N3QV01FG-0101CDI8 | |
Description | IC OSC VCXO QD FREQ 10CLCC | |
Detailed Description | VCXO IC 125MHz, 156.25MHz, 192MHz, 225MHz 10-CLCC (7x5) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Renesas Electronics America Inc | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | VCXO | |
Count | - | |
Frequency | 125MHz, 156.25MHz, 192MHz, 225MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Current - Supply | 145 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-CLCC | |
Supplier Device Package | 10-CLCC (7x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | IDT8N3QV01FG-0101CDI8 IDT8N3QV01FG-0101CDI8-ND |
Standard Package | 1 000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address