PAXDR000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAXDR100

Digi-Key Part Number
RLC382-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
PAXDR100
Supplier
Description
TACHOMETER LED 6 CHAR 85-250V
Detailed Description
Tachometer, Totalizer 85 ~ 250VAC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
Package
Box
Part Status
Obsolete
Type
Tachometer, Totalizer
Operating Mode
Up, Down, Command, Quadrature
Count Rate
44kHz, 50Hz
Time Format
-
Number of Characters Per Row
6
Display Type
LED - Green Characters
Display Characters - Height
0.560" (14.20mm)
Input Type
No Voltage, Voltage
Output Type
Option Cards Available
Voltage - Supply
85 ~ 250VAC
Reset
External, Front Panel
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Weight
0.632 lb (286.67 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9029.10.8000
All prices are in EUR
Box
QtyUnit PriceExt Price
1357,19000 €357,19 €