
VS610058 | ||
---|---|---|
Digi-Key Part Number | 2201-VS610058-ND | |
Manufacturer | ||
Manufacturer Product Number | VS610058 | |
Description | GMM ST-C7 | |
Detailed Description | Tool Single Level Stripper, Adjustable For 8 ~ 28 AWG | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Radiall USA, Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 8 ~ 28 AWG | |
Features | Adjustable Strip Lengths |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 159,70000 € | 159,70 € |
Attribute | Description |
---|---|
Other Names | 2201-VS610058 |
Standard Package | 1 |