cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS131167

DigiKey Part Number
2201-VS131167-ND
Manufacturer
Manufacturer Product Number
VS131167
Description
RF CVS 02A 14S-7S LC F16 G2
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
3 Position Circular Connector Receptacle Housing Panel Mount Backshell
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Radiall USA, Inc.
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
3
Shell Size - Insert
14S-7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
-
Shell Material
Aluminum Alloy
Shell Finish
Cadmium
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Rubber
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,49000 €32,49 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names2201-VS131167
Standard Package1