cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS113198

DigiKey Part Number
2201-VS113198-ND
Manufacturer
Manufacturer Product Number
VS113198
Description
CVS 02A 22-14P LC F4
Detailed Description
19 Position Circular Connector Receptacle Housing Panel Mount Backshell
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Radiall USA, Inc.
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
19
Shell Size - Insert
22-14
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
-
Shell Material
Aluminum Alloy
Shell Finish
Cadmium
Housing Color
Green
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Chloroprene Rubber (CR)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,31000 €19,31 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names2201-VS113198
Standard Package1