VS103811

DigiKey Part Number
2201-VS103811-ND
Manufacturer
Manufacturer Product Number
VS103811
Description
CVS 02 40A35PW LC F4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Radiall USA, Inc.
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
35
Shell Size - Insert
40-A35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
W
Shell Material
Aluminum Alloy
Shell Finish
Cadmium
Housing Color
Green
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Chloroprene Rubber (CR)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,19000 €40,19 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names2201-VS103811
Standard Package1