VS101617 is available for purchase but is not normally stocked.

Available Substitutes:

Similar


Amphenol Industrial Operations
In Stock: 70
Unit Price: 25,71000 €
Datasheet

cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS101617

Digi-Key Part Number
2201-VS101617-ND
Manufacturer
Manufacturer Product Number
VS101617
Description
CVS 02A 14S-6P F4
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
14S-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
-
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Green Cadmium
Contact Finish - Mating
Silver
Color
Green
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
13A
Voltage Rating
200VAC, 250VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Chloroprene Rubber (CR)
Applications
Industrial
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
114,90000 €14,90 €
Additional Resources
AttributeDescription
Other Names2201-VS101617
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
97-3100A-14S-6PAmphenol Industrial Operations7097-3100A-14S-6P-ND25,71000 €Similar