cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS101547

Digi-Key Part Number
2201-VS101547-ND
Manufacturer
Manufacturer Product Number
VS101547
Description
CVS 02A 16S-1P F4
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Solder Cup
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
16S-1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
-
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Green Cadmium
Contact Finish - Mating
Silver
Color
Green
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
13A
Voltage Rating
500VAC, 700VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Chloroprene Rubber (CR)
Applications
Industrial
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
114,57000 €14,57 €
Additional Resources
AttributeDescription
Other Names2201-VS101547
Standard Package1