VLM-635-27-LPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-635-18 LPA

Digi-Key Part Number
VLM-635-18LPA-ND
Manufacturer
Quarton Inc.
Manufacturer Product Number
VLM-635-18 LPA
Supplier
Description
LASER DIODE 635NM 2.4-2.6MW 13MM
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Laser Diode 635nm 2.4 ~ 2.6mW 2.6V ~ 5V 50mA Cylinder (13.0mm Dia)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Quarton Inc.
Series
-
Package
Bulk
Part Status
Active
Wavelength
635nm
Voltage - Input
2.6V ~ 5V
Current Rating (Amps)
50mA
Power (Watts)
2.4 ~ 2.6mW
Package / Case
Cylinder (13.0mm Dia)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
161,90000 €61,90 €
1051,28600 €512,86 €
10050,92970 €5 092,97 €