QBLP613-RIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP613-RIG

Digi-Key Part Number
1516-1157-2-ND - Tape & Reel (TR)
1516-1157-1-ND - Cut Tape (CT)
1516-1157-6-ND - Digi-Reel®
Manufacturer
QT Brightek (QTB)
Manufacturer Product Number
QBLP613-RIG
Supplier
Description
LED GREEN/RED CLEAR 1204 SMD R/A
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Green, Red 530nm Green, 625nm Red LED Indication - Discrete 3.1V Green, 2V Red 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
QT Brightek (QTB)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green, Red
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
440mcd Green, 175mcd Red
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.1V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
-
Mounting Type
Surface Mount, Right Angle
Wavelength - Dominant
530nm Green, 625nm Red
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
1204
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.2000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,14298 €428,94 €
6 0000,12999 €779,94 €
15 0000,12263 €1 839,45 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,56000 €0,56 €
100,34700 €3,47 €
1000,19930 €19,93 €
1 0000,15598 €155,98 €
Digi-Reel®
QtyUnit PriceExt Price
10,56000 €0,56 €
100,34400 €3,44 €
1000,19780 €19,78 €
1 0000,15481 €154,81 €
Additional Resources
AttributeDescription
Other Names
1516-1157-6
1516-1157-1
1516-1157-2
Standard Package3 000