TR1102CAP-0720J

DigiKey Part Number
3012-TR1102CAP-0720J-ND
Manufacturer
Manufacturer Product Number
TR1102CAP-0720J
Description
X/Y axis SMD RFID Transponder Co
Customer Reference
Detailed Description
7.2 mH Adjustable Inductors 27 @ 125kHz Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Premo S.L.
Series
Packaging
Tray
Part Status
Active
Inductance
7.2 mH
Tolerance
±5%
Q @ Freq
27 @ 125kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.465" L x 0.122" W (11.80mm x 3.10mm)
Height
0.102" (2.60mm)
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,55000 €6,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.