
TP0702CAP-0900J | |
---|---|
DigiKey Part Number | 3012-TP0702CAP-0900J-ND |
Manufacturer | |
Manufacturer Product Number | TP0702CAP-0900J |
Description | X/Y axis SMD Hard Ferrite Transp |
Customer Reference | |
Detailed Description | 9 mH Unshielded Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 9 mH | |
Tolerance | ±5% | |
Shielding | Unshielded | |
Q @ Freq | 18 @ 125kHz | |
Frequency - Self Resonant | 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 125 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.335" L x 0.114" W (8.50mm x 2.90mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,13000 € | 6,13 € |
Unit Price without VAT: | 6,13000 € |
---|---|
Unit Price with VAT: | 7,35600 € |