SDTR1103CAP-0491J

DigiKey Part Number
3012-SDTR1103CAP-0491J-ND
Manufacturer
Manufacturer Product Number
SDTR1103CAP-0491J
Description
X/Y axis SMD Drop Resistant RFID
Customer Reference
Detailed Description
4.91 mH Adjustable Inductors 36 @ 125kHz Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Premo S.L.
Series
Packaging
Tray
Part Status
Active
Inductance
4.91 mH
Tolerance
±5%
Q @ Freq
36 @ 125kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.469" L x 0.154" W (11.90mm x 3.90mm)
Height
0.114" (2.90mm)
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,55000 €6,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.