3DC15CAP-0491J

DigiKey Part Number
3012-3DC15CAP-0491J-ND
Manufacturer
Manufacturer Product Number
3DC15CAP-0491J
Description
3DCoil Surface Mount RFID Transp
Customer Reference
Detailed Description
4.91 mH Adjustable Inductors 25 @ 125kHz Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Premo S.L.
Series
Packaging
Retail Package
Part Status
Active
Inductance
4.91 mH
Tolerance
-
Q @ Freq
25 @ 125kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.689" L x 0.630" W (17.50mm x 16.00mm)
Height
0.169" (4.30mm)
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
16,55000 €6,55 €