3DC11LP-0477J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3DC11LP-0477J

DigiKey Part Number
3012-3DC11LP-0477J-ND
Manufacturer
Manufacturer Product Number
3DC11LP-0477J
Description
Isotropic SMD 3DCoil for Transpo
Customer Reference
Detailed Description
4.77 mH Inductor 150Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Inductance
4.77 mH
Tolerance
-
DC Resistance (DCR)
150Ohm Max
Q @ Freq
15 @ 125kHz
Frequency - Self Resonant
600kHz
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
125 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.512" L x 0.457" W (13.00mm x 11.60mm)
Height - Seated (Max)
0.126" (3.20mm)
In-Stock: 431
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Premo S.L.
A separate 26,27 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,13000 €6,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,13000 €
Unit Price with VAT:7,35600 €