
2SP0430T2A0C-FF1800R17IP5 | ||
---|---|---|
Digi-Key Part Number | 1810-1112-ND | |
Manufacturer | ||
Manufacturer Product Number | 2SP0430T2A0C-FF1800R17IP5 | |
Description | SCALE-2 PNP DUAL GATE DRVR 1.7KV | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 1.7 kV 1800 A Module | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Power Integrations | |
Series | ||
Package | Tray | |
Product Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 1800 A | |
Voltage | 1.7 kV | |
Voltage - Isolation | 5000Vrms | |
Mounting Type | - | |
Package / Case | Module |
Resource Type | Link |
---|---|
Datasheets | 2SP0430T |
PCN Assembly/Origin | Scale-1/-2 Solder Chg 3/Sep/2019 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 225,67000 € | 225,67 € |
10 | 224,89300 € | 2 248,93 € |
Attribute | Description |
---|---|
Other Names | 1810-1112 |
Standard Package | 3 |