4991 | |
---|---|
DigiKey Part Number | 2183-4991-ND |
Manufacturer | |
Manufacturer Product Number | 4991 |
Description | ZUMO 32U4 OLED W/50:1 HP MTRS |
Customer Reference | |
Detailed Description | Arduino IDE Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pololu Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | ATmega32U4 | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE | |
Included MCU/MPU Board(s) | - | |
Contents | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 143,67000 € | 143,67 € |