PIM374
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM374

Digi-Key Part Number
1778-1229-ND
Manufacturer
Pimoroni Ltd
Manufacturer Product Number
PIM374
Supplier
Description
1.12" MONO OLED (128X128, WHITE/
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
- Graphic LCD Display Module - White OLED - Passive Matrix I²C 1.12" (28.45mm) 128 x 128
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pimoroni Ltd
Series
-
Package
Bulk
Part Status
Active
Display Type
OLED - Passive Matrix
Display Mode
-
Touchscreen
-
Diagonal Screen Size
1.12" (28.45mm)
Viewing Area
20.00mm W x 20.00mm H
Backlight
Without Backlight
Dot Pixels
128 x 128
Interface
I²C
Graphics Color
White
Background Color
Black
Dot Size
-
Dot Pitch
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9013.80.7000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
116,35000 €16,35 €