cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFIX-EU145257

Digi-Key Part Number
1778-IFIX-EU145257-ND
Manufacturer
Manufacturer Product Number
IFIX-EU145257
Description
ANTI-STATIC PROJECT TRAY
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Tray Storage Plastic 11.02" L x 8.66" W x 0.51" H (280.0mm x 220.0mm x 13.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pimoroni Ltd
Series
-
Package
Bulk
Product Status
Active
Type
Tray
Usage
Storage
Dimensions - Overall
11.02" L x 8.66" W x 0.51" H (280.0mm x 220.0mm x 13.0mm)
Material
Plastic
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3923.10.9000
2 In Stock

Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QtyUnit PriceExt Price
16,13000 €6,13 €
Unit Price without VAT:6,13000 €
Unit Price with VAT:7,35600 €